TE Connectivity PCB Force Guided Relay, 12V dc Coil, 8A Switching Current, 4 NO/2 NC
- RS Stock No.:
- 280-8628
- Mfr. Part No.:
- 2-1558737-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$8,402.75
(exc. GST)
$9,243.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $33.611 | $8,402.75 |
| 500 - 750 | $32.253 | $8,063.25 |
| 1000 + | $30.895 | $7,723.75 |
*price indicative
- RS Stock No.:
- 280-8628
- Mfr. Part No.:
- 2-1558737-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Force Guided Relay | |
| Contact Configuration | 4 NO/2 NC | |
| Mount Type | PCB | |
| Series | SCHRACK SR6 | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Width | 16.5mm | |
| Height | 15.7mm | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Force Guided Relay | ||
Contact Configuration 4 NO/2 NC | ||
Mount Type PCB | ||
Series SCHRACK SR6 | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Width 16.5mm | ||
Height 15.7mm | ||
Length 55mm | ||
The TE Connectivity monostable relay has force-guided contacts capable of switching up to 8A or 2200 VA, ensuring reinforced isolation between coil and contacts and all contacts.
Sensitive coil of 700mW allows use at 85°C under IEC 61810 conditions
It has applications in safety relay modules and safety controllers
- RS Stock No. 2808637
- Mfr. Part No. 2-1558738-4
Each
$47.27
- RS Stock No. 2808629
- Mfr. Part No. 2-1558737-4
Each
$46.48
- RS Stock No. 2808622
- Mfr. Part No. 2-1558736-4
Each
$46.81
- RS Stock No. 2808621
- Mfr. Part No. 2-1558736-4
Each (In a Box of 250)
$34.179
Related links
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 2-Pole, DPST
- TE Connectivity PCB Force Guided Relay 6-Pole, 6PDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 3PDT











