TE Connectivity Panel Relay, 240V ac Coil, 30A Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $48.70

View bulk pricing options

Subtotal (1 unit)*

$117.31

(exc. GST)

$129.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$117.31-
10 +$112.44$48.70

*price indicative

RS Stock No.:
279-8786
Mfr. Part No.:
8-1393211-7 T92S11A22-240
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

240V ac

Contact Configuration

DPDT

Mount Type

Panel

Series

Potter & Brumfield T92

Terminal Type

Quick Connect

Switching Current

30A

Switching DC Voltage

277V dc

Minimum Operating Temperature

-55°C

Switching AC Voltage

600V ac

Switching Power

8.3kW

Maximum Operating Temperature

85°C

Coil Resistance

3.8kΩ

Standards/Approvals

EN 60079-15, EN 60335-1, IEC 61810-1, TUV 15090883 001, TUV 15090924 002, TUV R 50083843 0008, UL 508, UL 873, UL Class F construction, VDE 40019600

Length

52.3mm

Coil Power

4W

Height

30.7mm

Width

34.5mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The TE Connectivity Power relay has 3800 ohm coil resistance. It has monostable coil magnetic system.

AgCdO contact material

Panel Mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy