Omron PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, DPST-NO
- RS Stock No.:
- 277-8729
- Distrelec Article No.:
- 303-86-252
- Mfr. Part No.:
- G7L-2A-X-SI-DC24
- Brand:
- Omron
Bulk discount available
Price Each**
$192.33
(exc. GST)
$211.56
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 1 | $192.33 |
2 - 2 | $184.66 |
3 - 3 | $177.53 |
4 - 4 | $170.98 |
5 + | $164.86 |
**price indicative
- RS Stock No.:
- 277-8729
- Distrelec Article No.:
- 303-86-252
- Mfr. Part No.:
- G7L-2A-X-SI-DC24
- Brand:
- Omron
Related links
- Omron PCB Mount Power Relay 30A Switching Current, DPST-NO
- Omron PCB Mount Power Relay 30A Switching Current, DPST
- Omron PCB Mount Power Relay 20A Switching Current, DPST
- Omron PCB Mount Power Relay 30A Switching Current, DPST
- Omron PCB Mount Relay DPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, DPST
- Omron PCB Mount Power Relay 5A Switching Current, DPST
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPST