Durakool Power Relay, 12V dc Coil, 100mA Switching Current, 1 NO

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$52.51

(exc. GST)

$57.76

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 125 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$10.502$52.51

*price indicative

RS Stock No.:
276-5978
Mfr. Part No.:
DG57CM-5021-76-1012-R
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

1 NO

Series

DG57CM

Terminal Type

Plug-In

Switching Current

100mA

Minimum Operating Temperature

-40°C

Switching DC Voltage

145V dc

Maximum Operating Temperature

125°C

Coil Resistance

90Ω

Height

26mm

Length

39.1mm

Standards/Approvals

No

Width

28mm

Coil Power

1.6W

Contact Material

Silver Tin Oxide

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Durakool Mixi-ISO plug-in relay is general purpose automotive or industrial relay.

Magnet arc blowout feature

Industry standard terminal layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy