Durakool Plug In Power Relay, 12V dc Coil, SPST
- RS Stock No.:
- 915-6660
- Mfr. Part No.:
- DG85C-7021-76-1012
- Brand:
- Durakool
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $5.84
You pay
$4.73
(exc. GST)
$5.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.73 |
- RS Stock No.:
- 915-6660
- Mfr. Part No.:
- DG85C-7021-76-1012
- Brand:
- Durakool
Related links
- Durakool Plug In Power Relay, 12V dc Coil, SPST
- Durakool Plug In Power Relay, 12V dc Coil, 35A Switching Current, SPST-NO
- Durakool Plug In Automotive Relay, 12V dc Coil Voltage, 30A...
- Durakool PCB Mount Power Relay, 12V dc Coil, SPST
- Durakool Plug In Power Relay, 12V dc Coil, SPDT
- Durakool Plug In Power Relay, 12V dc Coil, 100mA Switching Current, SPST-NO
- Durakool Plug In Automotive Relay, 12V dc Coil Voltage, 40A...
- Durakool Plug In Power Relay, 12V dc Coil, 120A Switching Current, SPST-NO