TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 276-3908
- Mfr. Part No.:
- RZ03-1A3-D024 5-1415899-0
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$142.78
(exc. GST)
$157.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 80 | $7.139 | $142.78 |
| 100 - 180 | $6.713 | $134.26 |
| 200 - 380 | $6.482 | $129.64 |
| 400 + | $6.155 | $123.10 |
*price indicative
- RS Stock No.:
- 276-3908
- Mfr. Part No.:
- RZ03-1A3-D024 5-1415899-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | SCHRACK Power PCB Relay RZ | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | REACH EC 1907/2006, EU ELV Directive 2000/53/EC, RoHS 2011/65/EU | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series SCHRACK Power PCB Relay RZ | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals REACH EC 1907/2006, EU ELV Directive 2000/53/EC, RoHS 2011/65/EU | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
The TE Connectivity Power PCB Relay RZ Series is suitable for a broad range of applications within the industrial, building automation and equipment and in appliance industries. The RZ series includes single-pole relays with normally open or changeover contacts as well as standard versions for 85°C ambient temperature and high temperature models for 105°C.
Global standard platform for 16 Amp applications
Designed to overcome micro welding
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 16A Switching Current, SPDT
- TE Connectivity Board Power Relay 16A Switching Current, SPST-NO
