TE Connectivity PCB Monostable Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 240-8970
- Distrelec Article No.:
- 304-52-023
- Mfr. Part No.:
- 5-1415899-5
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$74.68
(exc. GST)
$82.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 40 | $3.734 | $74.68 |
| 60 - 180 | $3.644 | $72.88 |
| 200 + | $3.556 | $71.12 |
*price indicative
- RS Stock No.:
- 240-8970
- Distrelec Article No.:
- 304-52-023
- Mfr. Part No.:
- 5-1415899-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Monostable Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Length | 20mm | |
| Coil Power | 400mW | |
| Width | 10mm | |
| Height | 15mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Monostable Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Length 20mm | ||
Coil Power 400mW | ||
Width 10mm | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- AT
The TE Connectivity SCHRACK power PCB relay RZ has 400 mW coil power rating DC, 1440 Ω coil resistance, UL coil insulation class F
Power Relay Type Standard
Coil Magnetic System Monostable, DC
Product Weight 10 g
Insulation Special Features Tracking Index of Relay Base PTI250
Related links
- TE Connectivity PCB Monostable Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Monostable Relay 8A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
