TE Connectivity Board Power Relay, 24V dc Coil, 16A Switching Current, SPST-NO
- RS Stock No.:
- 814-974
- Mfr. Part No.:
- 6-1415899-7
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
$659.11
(exc. GST)
$725.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $659.11 | $6.591 |
*price indicative
- RS Stock No.:
- 814-974
- Mfr. Part No.:
- 6-1415899-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | Board | |
| Series | SCHRACK | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 1440Ω | |
| Height | 15.7mm | |
| Length | 29mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 0.4W | |
| Width | 12.7mm | |
| Contact Material | Agni0.15 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST-NO | ||
Mount Type Board | ||
Series SCHRACK | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 1440Ω | ||
Height 15.7mm | ||
Length 29mm | ||
Standards/Approvals RoHS | ||
Coil Power 0.4W | ||
Width 12.7mm | ||
Contact Material Agni0.15 | ||
- COO (Country of Origin):
- AT
The TE Connectivity trusted relay ensures reliable performance and provides robust switching capabilities across various applications, suitable for environments requiring a dependable relay solution.
Operates at a temperature of 105°C, ensuring durability under high heat
Designed with a 1 form A (NO) contact configuration for versatility
Features an AgNi 90/10 contact material offering excellent conductivity
Complies with IEC 61810 standards for enhanced reliability
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity Board Power Relay 16A Switching Current, NO
- TE Connectivity Board Power Relay 5A Switching Current, SPST-NO
- TE Connectivity Board Power Relay 10A Switching Current, 1 NO (SPST-NO)
- TE Connectivity Board Power Relay 30A Switching Current, 1 NO (SPST-NO)
- TE Connectivity Board Power Relay 8A Switching Current, SPST-NO
- TE Connectivity Board Power Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Board Relay 16A Switching Current, SPDT-CO
