TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
272-7702
Mfr. Part No.:
RTX3-1AT-B005 1937650-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

RT

Terminal Type

Solder

Switching Current

16A

Coil Resistance

38Ω

Maximum Operating Temperature

70°C

Standards/Approvals

EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU

Coil Power

650mW

Height

16mm

Length

29mm

Width

12.7mm

Contact Material

Silver Tin Oxide

The TE Connectivity Power relay is a general purpose low power PCB relays. The typical applications includes lighting control systems, movement sensors, home automation applications and electronic switches for fixed installation.

Bi stable coil

RoHS compliant

Reinforced insulation

VDE 40035087 and UL E214025 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy