TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 272-7701
- Mfr. Part No.:
- RTX3-1AT-B005 1937650-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-7701
- Mfr. Part No.:
- RTX3-1AT-B005 1937650-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RT | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 38Ω | |
| Width | 12.7mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU | |
| Length | 29mm | |
| Height | 16mm | |
| Coil Power | 650mW | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RT | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 38Ω | ||
Width 12.7mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU | ||
Length 29mm | ||
Height 16mm | ||
Coil Power 650mW | ||
Contact Material Silver Tin Oxide | ||
The TE Connectivity Power relay is a general purpose low power PCB relays. The typical applications includes lighting control systems, movement sensors, home automation applications and electronic switches for fixed installation.
Bi stable coil
RoHS compliant
Reinforced insulation
VDE 40035087 and UL E214025 approved
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- Panasonic PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- Cutting Mats
