TE Connectivity Panel Power Relay, 12V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 267-4930
- Mfr. Part No.:
- 3-1419104-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $11.43
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$142.86
(exc. GST)
$157.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 810 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | $9.524 | $142.86 | - |
| 30 - 30 | $9.143 | $137.15 | $11.43 |
| 45 - 45 | $8.791 | $131.87 | $32.98 |
| 60 - 60 | $8.465 | $126.98 | $63.54 |
| 75 + | $8.163 | $122.45 | $102.07 |
*price indicative
- RS Stock No.:
- 267-4930
- Mfr. Part No.:
- 3-1419104-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield T9A | |
| Terminal Type | Quick Connect | |
| Switching Current | 1A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 277V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 144Ω | |
| Coil Power | 1W | |
| Width | 27.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 27.9mm | |
| Length | 32.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 75mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series Potter & Brumfield T9A | ||
Terminal Type Quick Connect | ||
Switching Current 1A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 277V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 144Ω | ||
Coil Power 1W | ||
Width 27.4mm | ||
Standards/Approvals RoHS, REACH | ||
Height 27.9mm | ||
Length 32.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 75mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity standard power relay has class F insulation coil with 20 A contact limiting making current and 20 A contact limiting breaking current.
Monostable
Printed circuit terminals
Related links
- TE Connectivity Panel Power Relay 1A Switching Current, SPDT
- TE Connectivity Panel Power Relay 1A Switching Current, SPDT
- TE Connectivity Panel Power Relay 1A Switching Current, SPST
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 30A Switching Current, DPDT
- TE Connectivity Panel Power Relay 30A Switching Current, SPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
