Siemens Power Relay, 115V ac Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

$72.05

(exc. GST)

$79.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.05

*price indicative

RS Stock No.:
255-0902
Mfr. Part No.:
LZX:RT424615
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

115V ac

Product Type

Power Relay

Contact Configuration

SPDT

Series

LZX

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

19.3mm

Height

29mm

Width

12.7mm

Standards/Approvals

EAC, CE

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT
The Siemens Plug-in relay complete unit module red Socket with logic isolation Spring-type terminal. It has 3 changeover contacts. The coupling relays with semiconductor output have low power consumption and are therefore particularly well-suited to solid-state systems. In the versions equipped with LEDs, these indicate the switching state. Coupling relays have a test button. This can be used to force the relays into the switching state and to lock it without electrical control. This is indicated by a raised petrol-colored lever.

Screw-type terminals

Snap-on mounting

  • RS Stock No. 2550901
  • Mfr. Part No. LZX:RT314615
Each
$63.28
  • RS Stock No. 2550900
  • Mfr. Part No. LZX:RT314524
Each
$37.93
Each
$191.50
Each
$111.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy