TE Connectivity PCB Power Relay, 115V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 164-0173
- Mfr. Part No.:
- RT314615
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$220.60
(exc. GST)
$242.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 20 | $11.03 | $220.60 | - |
| 40 - 60 | $10.755 | $215.10 | 2% |
| 80 + | $10.59 | $211.80 | 3% |
*price indicative
- RS Stock No.:
- 164-0173
- Mfr. Part No.:
- RT314615
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 115V ac | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 8.1kΩ | |
| Maximum Operating Temperature | 70°C | |
| Length | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | IEC 60335-1, RoHS, VDE | |
| Height | 15.7mm | |
| Coil Power | 250mW | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 115V ac | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 8.1kΩ | ||
Maximum Operating Temperature 70°C | ||
Length 29mm | ||
Width 12.7mm | ||
Standards/Approvals IEC 60335-1, RoHS, VDE | ||
Height 15.7mm | ||
Coil Power 250mW | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- Siemens Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- Releco PCB Power Relay 10A Switching Current, SPDT
- Releco PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
