Aratas PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $56.00

View bulk pricing options

Subtotal (1 tray of 500 units)*

$1,121.50

(exc. GST)

$1,233.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
500 - 500$2.243$1,121.50-
1000 - 2000$2.187$1,093.50$56.00
2500 +$2.108$1,054.00$337.50

*price indicative

RS Stock No.:
254-3129
Mfr. Part No.:
G5NB-1A4-EL-HA DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G5NB

Terminal Type

PCB Pin

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Coil Resistance

2.9kΩ

Maximum Operating Temperature

85°C

Width

7.2mm

Height

18.7mm

Length

20.5mm

Standards/Approvals

EN61010, EN/IEC, UL/CSA, VDE

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron power relay is a miniature relay wIth 1-pole 3a/5a switching capabilIty and 10 kv impulse wIthstand voltage. It is highly efficient magnetic circuIt for high sensItivIty.

Standard model conforms to UL/CSA/VDE standards

Satisfies EN61010 reinforced insulation requirements

IEC/EN 60335-1 conformed(-HA Model)

IEC/EN 60079-15 conformed(only for G5NB-1A4, G5NB-1A4-E Model)

Reduced power consumption with voltage holding and pulse width modulation (PWM) control (only for G5NB-@-PW model)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy