Omron PCB Mount Power Relay, 12V dc Coil, SPST
- RS Stock No.:
- 254-3130
- Mfr. Part No.:
- G5NB-1A4-EL-HA DC12
- Brand:
- Omron
444 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$3.16
(exc. GST)
$3.48
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $3.16 | $6.32 |
10 - 48 | $3.055 | $6.11 |
50 - 98 | $3.00 | $6.00 |
100 - 248 | $2.895 | $5.79 |
250 + | $2.75 | $5.50 |
*price indicative
- RS Stock No.:
- 254-3130
- Mfr. Part No.:
- G5NB-1A4-EL-HA DC12
- Brand:
- Omron
Related links
- Omron PCB Mount Power Relay, 12V dc Coil, SPST
- Omron PCB Mount Power Relay, 24V dc Coil, SPST
- Omron PCB Mount Relay, 12V dc Coil, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching...
- Omron PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPST
- Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST
- Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST
- Omron PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, SPST