Finder Flange Mount Relay, 110V ac Coil, 16A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-2597
- Mfr. Part No.:
- 628381100040
- Brand:
- Finder
On back order for despatch 14/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$46.673
(exc. GST)
$51.34
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $46.673 | $466.73 |
*price indicative
- RS Stock No.:
- 248-2597
- Mfr. Part No.:
- 628381100040
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's 62 series is plug-in mount power relay have 3 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) termination flange or optional mounting adaptors
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | 3PDT, 3PDT |
Mounting Type | Flange Mount |
Switching Current | 16A |
Number of Poles | 3 |
Latching | No |
Related links
- Finder Flange Mount Relay, 110V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Power Relay, 110V ac Coil, 16A Switching Current, 3PDT
- Finder Flange Mount Relay, 12V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 230V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 24V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 120V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 48V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 240V ac Coil, 16A Switching Current, 3PDT, 3PDT