Finder Flange Relay, 24V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 248-2471
- Mfr. Part No.:
- 606380240000
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$483.53
(exc. GST)
$531.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $48.353 | $483.53 |
*price indicative
- RS Stock No.:
- 248-2471
- Mfr. Part No.:
- 606380240000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 3PDT | |
| Mount Type | Flange | |
| Series | 60 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 74Ω | |
| Standards/Approvals | CE, CSA | |
| Width | 32.2mm | |
| Coil Power | 2.2VA | |
| Height | 52mm | |
| Length | 36.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 3PDT | ||
Mount Type Flange | ||
Series 60 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 74Ω | ||
Standards/Approvals CE, CSA | ||
Width 32.2mm | ||
Coil Power 2.2VA | ||
Height 52mm | ||
Length 36.5mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 3 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 24 Vac (50/60 Hz).
Comes with standard contacts and offers Faston 187 (4.8 x 0.8 mm) mounting
Cadmium free contacts
Related links
- Finder Flange Relay 10A Switching Current, 3PDT
- Finder Flange Relay 10A Switching Current, 2 CO
- Finder Flange Relay 10A Switching Current, 3PDT
- Finder Flange Relay 10A Switching Current, 3PDT
- Finder Flange Relay 10A Switching Current, 3PDT
- Finder Flange Relay 16A Switching Current, 3PDT
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT
- Finder Flange Relay 16A Switching Current, 3PDT
