Finder Flange Mount Relay, 240V ac Coil, 10A Switching Current
- RS Stock No.:
- 248-2466
- Mfr. Part No.:
- 606282400000
- Brand:
- Finder
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$38.361
(exc. GST)
$42.197
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $38.361 | $383.61 |
*price indicative
- RS Stock No.:
- 248-2466
- Mfr. Part No.:
- 606282400000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 2 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 240 Vac (50/60 Hz).
Comes with standard contacts and offers Faston 187 (4.8 x 0.8 mm) mounting
Cadmium free contacts
Cadmium free contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac |
Mounting Type | Flange Mount |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder Flange Mount Relay, 240V ac Coil, 10A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 240V ac Coil, 12A Switching Current
- Finder Flange Mount Relay, 240V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 230V ac Coil, 10A Switching Current
- Finder Flange Mount Relay, 24V ac Coil, 10A Switching Current
- Finder Flange Mount Relay, 12V ac Coil, 10A Switching Current
- Finder Flange Mount Relay, 12V ac Coil, 10A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 48V ac Coil, 10A Switching Current, 3PDT, 3PDT