Finder PCB Relay, 60V dc Coil, 12A Switching Current, SPDT

Subtotal (1 pack of 20 units)*

$354.42

(exc. GST)

$389.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$17.721$354.42

*price indicative

RS Stock No.:
248-2025
Mfr. Part No.:
413190600010
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

60V dc

Product Type

Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

41

Terminal Type

PCB Pin

Switching Current

12A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

29mm

Height

15.7mm

Width

12.6mm

Standards/Approvals

RINA, VDE, EAC

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finder's 41 series is low profile PCB relays have one or two poles and can be used in industrial robots, building automation, timers and lighting controls like applications.

3.5 mm contact pin pitch

1 Pole 12 A

PCB direct or via socket

Standard AgNi cadmium free contact material

60V dc voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy