- RS Stock No.:
- 248-1824
- Mfr. Part No.:
- 563292200040
- Brand:
- Finder
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$52.76
(exc. GST)
$58.04
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $52.76 | $527.60 |
*price indicative
- RS Stock No.:
- 248-1824
- Mfr. Part No.:
- 563292200040
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's miniature power relays with plug-in mounting option from 56 series have two poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 220 Vdc.
It has a lockable test button and mechanical indicator
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220V dc |
Mounting Type | Plug-In Mount |
Switching Current | 20A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder Plug-In Mount Power Relay Module, 220V dc Coil, 20A...
- Finder PCB Mount Power Relay Module, 220V dc Coil, 20A Switching Current
- Finder Flange Mount Relay, 220V dc Coil, 20A Switching Current, SPST, SPST
- Finder Plug-In Mount Power Relay Module, 110V dc Coil, 20A...
- Finder Plug-In Mount Power Relay Module, 48V dc Coil, 20A Switching Current
- Finder Plug-In Mount Power Relay Module, 12V dc Coil, 20A Switching Current
- Finder Plug-In Mount Power Relay Module, 24V dc Coil, 20A Switching Current
- Finder Plug-In Mount Power Relay Module, 24V ac Coil, 20A Switching Current