Finder Plug-In Mount Non-Latching Relay, 240V ac Coil, 8A Switching Current
- RS Stock No.:
- 248-1404
- Mfr. Part No.:
- 465282400040
- Brand:
- Finder
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$19.038
(exc. GST)
$20.942
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $19.038 | $190.38 |
*price indicative
- RS Stock No.:
- 248-1404
- Mfr. Part No.:
- 465282400040
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finders 46 series miniature industrial relay with spade/blade solder terminal (2.5 x 0.5 mm) has 2 CO contacts, and 240 Vac (50/60 Hz) coil.
It has a lockable test button & mechanical indicator
It has AgNi contacts
It has AgNi contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac |
Mounting Type | Plug-In Mount |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder Plug-In Mount Non-Latching Relay, 240V ac Coil, 8A Switching Current
- Finder Plug-In Mount Non-Latching Relay, 230V ac Coil, 8A Switching Current
- Finder Plug-In Mount Non-Latching Relay, 12V ac Coil, 8A Switching Current
- Finder Plug-In Mount Non-Latching Relay, 48V ac Coil, 8A Switching Current
- Finder Plug-In Mount Non-Latching Relay, 110V ac Coil, 8A Switching Current
- Finder Plug-In Mount Non-Latching Relay, 24V ac Coil, 8A Switching Current
- Finder Plug-In Mount Non-Latching Relay, 120V ac Coil, 8A Switching Current
- Lovato PCB Mount Non-Latching Relay, 230V ac Coil, 8A Switching...