Omron Relay, 240V ac Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$64.97

(exc. GST)

$71.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.97

*price indicative

RS Stock No.:
214-7204
Distrelec Article No.:
301-37-207
Mfr. Part No.:
G2R-2-SN 240VAC (S)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Relay

Coil Voltage

240V ac

Contact Configuration

DPDT

Series

G2R

Terminal Type

Plug-In

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching Power

150W

Switching DC Voltage

125V dc

Switching AC Voltage

440V ac

Coil Resistance

800Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Coil Power

0.9VA

Height

35.5mm

Length

29mm

Width

13mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Omron G2R Series Relay, DPDT Contact Configuration, 240V AC Coil Voltage - G2R-2-SN AC240(S)


This relay serves as a versatile component for general-purpose applications in automation and electrical systems. Operating at a coil voltage of 240Vac, it meets various operational needs. With a DPDT contact configuration and plug-in terminal design, it allows for straightforward installation and integration into existing setups. The relay can endure temperatures ranging from -40 to +70°C, ensuring robust performance under varying conditions.

Features & Benefits


• Operates at 240Vac for a range of applications

• DPDT configuration allows for control of multiple loads

• Plug-in design facilitates installation and maintenance

• High coil resistance of 27800 ohm enhances energy efficiency

• Functions in extreme temperatures from -40 to +70°C

• Constructed with AgSnIn material for durable contact performance

Applications


• Suitable for automation control systems

• Ideal for industrial machinery and equipment

• Utilised in HVAC control circuits

• Employed in lighting control

• Applied in home appliance management systems

Can it withstand extreme temperatures?


Yes, it operates from -40°C to +70°C.

Will it fit into standard plug-in sockets?


Yes, its plug-in type allows for easy installation.

Is it suitable for automation tasks?


Yes, it is designed for general-purpose automation applications.

Can it be used for controlling more than one load?


Yes, its DPDT configuration allows for control of multiple loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy