Finder Non-Latching Relay, 48V ac Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 248-1395
- Mfr. Part No.:
- 465280480054
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$375.10
(exc. GST)
$412.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $37.51 | $375.10 |
*price indicative
- RS Stock No.:
- 248-1395
- Mfr. Part No.:
- 465280480054
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 48V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Series | 46 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 440V ac | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Length | 29mm | |
| Coil Power | 0.5W | |
| Standards/Approvals | CE, VDE, EAC, RoHS, UL | |
| Height | 15mm | |
| Width | 12mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 48V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Series 46 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 440V ac | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Length 29mm | ||
Coil Power 0.5W | ||
Standards/Approvals CE, VDE, EAC, RoHS, UL | ||
Height 15mm | ||
Width 12mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
Finder Series 46 Power Relay, 48V AC Coil Voltage, 8A Switching Current - 465280480054
This power relay is a versatile DPDT relay designed for industrial applications. With a coil voltage of 48V AC, it offers reliable control for various electrical systems. This plug-in relay features a compact design that enables easy installation in various setups, ensuring efficient automation across numerous sectors. The significant isolating strength of 6kV enhances safety in operation, while its operational temperature range of -40°C to +70°C guarantees performance even in challenging environments.
Features & Benefits
• Utilises a switching current of 8A for effective circuit management
• Designed with DPDT configuration for flexible wiring options
• Supports high voltage switching capabilities of up to 440V AC
• Features plug-in terminal types for easy connections
• Built with AgNi contact material for durability and reliability
• Ensures safety with reinforced isolation between the coil and contacts
Applications
• Ideal for automation systems in blinds, grilles, and shutters
• Commonly used in control panels for elevators and lifts
• Suitable for road and tunnel lighting systems
• Employed in hoists and cranes for precise control
• Utilised in bottling plants for enhanced machine operations
What is the maximum switching voltage the relay can handle?
The relay can manage a maximum switching voltage of 440V AC and 125V DC, allowing it to effectively control high voltage applications.
How does the product ensure reliable operation in extreme temperatures?
With an operational temperature range of -40°C to +70°C, it is engineered to maintain functionality under diverse environmental conditions.
What kind of applications benefit from the relay's DPDT configuration?
The DPDT configuration allows for complex wiring layouts, making it suitable for applications requiring both normally open and normally closed contacts in systems such as industrial automation and control circuits.
How does the isolation capability enhance the safety of using this relay?
The 6kV isolation between the coil and contacts diminishes the risk of electrical faults, providing higher safety levels, especially in high voltage operations.
What considerations should be made for installation regarding terminal types?
The relay features plug-in terminal types, which make it simple to install and connect, streamlining both setup and maintenance for various applications.
- RS Stock No. 2481393
- Mfr. Part No. 465280480020
Each (In a Pack of 10)
$30.82
- RS Stock No. 2481399
- Mfr. Part No. 465281200040
Each (In a Pack of 10)
$32.679
- RS Stock No. 2481400
- Mfr. Part No. 465281200054
Each (In a Pack of 10)
$36.783
- RS Stock No. 2481390
- Mfr. Part No. 465280120054
Each (In a Pack of 10)
$30.458
Related links
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 16A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT












