Finder Plug-In Mount Non-Latching Relay, 12V ac Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 248-1390
- Mfr. Part No.:
- 465280120054
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$304.58
(exc. GST)
$335.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $30.458 | $304.58 |
*price indicative
- RS Stock No.:
- 248-1390
- Mfr. Part No.:
- 465280120054
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-In Mount | |
| Series | 46 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 350Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Standards/Approvals | UL, VDE, CE, EAC, RoHS | |
| Length | 29mm | |
| Height | 15mm | |
| Coil Power | 0.5W | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type Plug-In Mount | ||
Series 46 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 350Ω | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Standards/Approvals UL, VDE, CE, EAC, RoHS | ||
Length 29mm | ||
Height 15mm | ||
Coil Power 0.5W | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finders 46 series miniature industrial relay with spade/blade solder terminal (2.5 x 0.5 mm) has 2 CO contacts, and 12 Vac (50/60 Hz) coil.
It has a lockable test button, an LED (AC) and mechanical indicator
It has AgNi contacts
Related links
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
