Finder DIN Rail Non-Latching Relay, 110V dc Coil, 6A Switching Current, DPDT
- RS Stock No.:
- 247-9258
- Mfr. Part No.:
- 7S3491104220
- Brand:
- Finder
Subtotal (1 pack of 5 units)*
$1,430.41
(exc. GST)
$1,573.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $286.082 | $1,430.41 |
*price indicative
- RS Stock No.:
- 247-9258
- Mfr. Part No.:
- 7S3491104220
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | 7S | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Length | 50mm | |
| Height | 15mm | |
| Coil Power | 1W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Non-Latching Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series 7S | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Length 50mm | ||
Height 15mm | ||
Coil Power 1W | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- IT
The Finders 7S series of Modular relay with forcibly guided contacts have 22.5 mm wide, screw terminals, and 4 contacts. This relay works on 110 Vdc.
It has 2 NO & 2 NC (DPST-NO + DPST-NC) contacts
The contact material is AgSnO2
Related links
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, 4 NO/2 NC
- Finder DIN Rail Non-Latching Relay 6A Switching Current
- Finder DIN Rail Non-Latching Relay 6A Switching Current, 3PDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
