Finder DIN Rail Non-Latching Relay, 110V dc Coil, 6A Switching Current
- RS Stock No.:
- 247-9273
- Mfr. Part No.:
- 7S6391100211
- Brand:
- Finder
Subtotal (1 pack of 5 units)*
$1,501.18
(exc. GST)
$1,651.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $300.236 | $1,501.18 |
*price indicative
- RS Stock No.:
- 247-9273
- Mfr. Part No.:
- 7S6391100211
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 110V dc | |
| Mount Type | DIN Rail | |
| Series | 7S | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Coil Power | 1W | |
| Height | 15mm | |
| Length | 50mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Non-Latching Relay | ||
Coil Voltage 110V dc | ||
Mount Type DIN Rail | ||
Series 7S | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Coil Power 1W | ||
Height 15mm | ||
Length 50mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- IT
The Finder's 7S series modular relays with forcibly guided contacts for safety applications such as used in railways, elevators and lifts, hoists and cranes, carousel warehouses, escalators, elevators and lifts, automatic car-washes, chemical and petrolchemical, process industry.
2 NO + 1 NC (DPST-NO+SPST-NC)
1 auxiliary signalling contact
Double channel architecture (1oo2)
DC coil
Coil status visual indication with LED
35 mm rail (EN 60715) mount
22.5 mm wide, screw terminals
110V dc voltage supply
Related links
- Finder DIN Rail Non-Latching Relay 6A Switching Current
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, 3PDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, 4 NO/2 NC
- Finder DIN Rail Non-Latching Relay 6A Switching Current
- Finder DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
