Finder DIN Rail Non-Latching Relay, 12V dc Coil, 6A Switching Current, 4 NO/2 NC

Subtotal (1 pack of 5 units)*

$469.17

(exc. GST)

$516.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$93.834$469.17

*price indicative

RS Stock No.:
247-9244
Mfr. Part No.:
7S1690125420
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

4 NO/2 NC

Mount Type

DIN Rail

Series

7S

Terminal Type

Screw

Switching Current

6A

Switching AC Voltage

240V ac

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

15mm

Width

10mm

Standards/Approvals

RoHS

Coil Power

1W

Length

50mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
IT
The Finders 7S series of Modular relay with forcibly guided contacts have 22.5 mm wide, screwless terminals, and 6 contacts. This relay works on 12 Vdc.

It has 4 NO & 2 NC (4PST-NO + DPST-NC) contacts

The contact material is AgSnO2 + Au

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy