Panasonic Surface Non-Latching Relay, 12V dc Coil, 11.7mA Switching Current, DPDT
- RS Stock No.:
- 247-4404
- Mfr. Part No.:
- TX2SA-12V-1
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save -
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$179.76
(exc. GST)
$197.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 40 | $4.494 | $179.76 | - |
| 80 - 120 | $4.455 | $178.20 | - |
| 160 - 360 | $4.397 | $175.88 | 2% |
| 400 + | $4.299 | $171.96 | 4% |
*price indicative
- RS Stock No.:
- 247-4404
- Mfr. Part No.:
- TX2SA-12V-1
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | TX | |
| Terminal Type | Solder | |
| Switching Current | 11.7mA | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Height | 12mm | |
| Standards/Approvals | CSA, RoHS, VDE, UL | |
| Coil Power | 200mW | |
| Length | 22mm | |
| Width | 7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series TX | ||
Terminal Type Solder | ||
Switching Current 11.7mA | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Height 12mm | ||
Standards/Approvals CSA, RoHS, VDE, UL | ||
Coil Power 200mW | ||
Length 22mm | ||
Width 7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 12 Vdc. It is a SA type surface mount device.
It has AgPd contact material
This product comes in a tube packaging
- RS Stock No. 2474068
- Mfr. Part No. AGQ200S12Z
Each
$3.64
- RS Stock No. 2474067
- Mfr. Part No. AGQ200S12Z
Each (On a Reel of 900)
$3.651
- RS Stock No. 2474041
- Mfr. Part No. AGN20012
Each (In a Pack of 2)
$4.27
- RS Stock No. 2474040
- Mfr. Part No. AGN20012
Each (In a Tube of 50)
$3.686
Related links
- Panasonic Surface Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 5.8mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 28.1mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 4.2mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.1mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 46.7mA Switching Current, DPDT








