Panasonic Plug-In Mount Non-Latching Relay, 24V dc Coil, 12.5mA Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$54.82

(exc. GST)

$60.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 16 November 2026
  • Plus 20 unit(s) shipping from 19 January 2027
  • Plus 40 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.82-
5 - 9$52.853%
10 +$51.106%

*price indicative

RS Stock No.:
247-4345
Mfr. Part No.:
SP2-DC24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

Plug-In Mount

Series

S

Terminal Type

Solder

Switching Current

12.5mA

Switching AC Voltage

250V ac

Switching Power

60W

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Width

7mm

Standards/Approvals

CSA, RoHS, UL, VDE

Coil Power

200mW

Height

12mm

Length

22mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic SP series of power relays, this product has 2 form C contact arrangement. This is a plug-in mount relay that operates on single side stable function. It is rated for 24 Vdc.

Mounts directly on chassis and the mounting board is also available to enable DIN rail installation

Terminal sockets are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy