Panasonic PCB Non-Latching Relay, 24V dc Coil, 9.6mA Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$8.18

(exc. GST)

$9.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 79 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8.18-
5 - 9$7.913%
10 - 24$7.488%
25 +$7.3510%

*price indicative

RS Stock No.:
247-4079
Mfr. Part No.:
AGQ20T24
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

GQ

Terminal Type

Solder

Switching Current

9.6mA

Switching Power

60W

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Length

22mm

Coil Power

200mW

Height

12mm

Width

7mm

Standards/Approvals

CSA, RoHS, UL, VDE

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic makes AGQ series of signal relays with 2 form C contact arrangement. It has single side stable operation, and standard PCB terminals. The rated coil voltage is 24 Vdc. It is used in applications like thermostat (HVAC temperature controller), high-capacity control etc.

Small size controlled 3.5 A inrush current possible

2.4 coil voltage type newly available DC battery operation

Each (In a Tube of 50)
$6.346
Each
$5.97
Each (In a Tube of 40)
$4.779
Each
$3.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy