Panasonic Surface Non-Latching Relay, 3V dc Coil, 46.7mA Switching Current, DPDT
- RS Stock No.:
- 247-4047
- Mfr. Part No.:
- AGQ200A03
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 247-4047
- Mfr. Part No.:
- AGQ200A03
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 3V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | GQ | |
| Terminal Type | Solder | |
| Switching Current | 46.7mA | |
| Switching Power | 60W | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Width | 7mm | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Length | 22mm | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series GQ | ||
Terminal Type Solder | ||
Switching Current 46.7mA | ||
Switching Power 60W | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Width 7mm | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Length 22mm | ||
Coil Power 200mW | ||
Height 12mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (A type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 3 Vdc
It comes in a tube packaging
- RS Stock No. 2474063P
- Mfr. Part No. AGQ200S03Z
Each (Supplied on a Reel)
$3.675
- RS Stock No. 2474062
- Mfr. Part No. AGQ200S03Z
Each (On a Reel of 900)
$3.667
- RS Stock No. 2474063
- Mfr. Part No. AGQ200S03Z
Each (On a Tape of 2)
$3.675
- RS Stock No. 2474061
- Mfr. Part No. AGQ200S03
Each
$5.39
Related links
- Panasonic Surface Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 5.8mA Switching Current, DPDT








