Aratas PCB Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 243-6600
- Mfr. Part No.:
- G6DN-1A-SL DC5
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$228.60
(exc. GST)
$251.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | $2.286 | $228.60 |
*price indicative
- RS Stock No.:
- 243-6600
- Mfr. Part No.:
- G6DN-1A-SL DC5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6DN | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Coil Resistance | 227Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| Length | 50mm | |
| Coil Power | 110mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6DN | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Coil Resistance 227Ω | ||
Maximum Operating Temperature 70°C | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
Length 50mm | ||
Coil Power 110mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron G6DN series is a slim power relays have single pole, high switching capacity and high contact reliability. This relay used in low power consumption. The coil voltage is 5 Vdc, coil current is 22 mA and coil resistance is 227 ohms.
SPST-NO contact form and has Silver alloy contacts
Low power consumption
Related links
- Omron PCB Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Relay 1A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Non-Latching Relay 5A Switching Current, SPST
