Aratas PCB Relay, 12V dc Coil, 1A Switching Current, SPST
- RS Stock No.:
- 243-6595
- Mfr. Part No.:
- G6DN-1A-SL DC12
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$286.90
(exc. GST)
$315.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $2.869 | $286.90 |
| 200 - 400 | $2.768 | $276.80 |
| 500 + | $2.71 | $271.00 |
*price indicative
- RS Stock No.:
- 243-6595
- Mfr. Part No.:
- G6DN-1A-SL DC12
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6DN | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.3kΩ | |
| Standards/Approvals | RoHS | |
| Length | 50mm | |
| Coil Power | 140mW | |
| Width | 10mm | |
| Height | 15mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6DN | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.3kΩ | ||
Standards/Approvals RoHS | ||
Length 50mm | ||
Coil Power 140mW | ||
Width 10mm | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron G6DN series is a slim power relays have single pole, high switching capacity and high contact reliability. This relay used in low power consumption. The coil voltage is 12 Vdc, coil current is 9.2 mA and coil resistance is 1.31 kiloohms.
SPST-NO contact form and has Silver alloy contacts
Low power consumption
Related links
- Omron PCB Relay 1A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Relay 36A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
