Aratas PCB Relay, 5V dc Coil, 16A Switching Current, SPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

$771.40

(exc. GST)

$848.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 100$7.714$771.40
200 - 400$7.443$744.30
500 +$7.288$728.80

*price indicative

RS Stock No.:
243-6587
Mfr. Part No.:
G5RL-K1-E DC5
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G5RL-U/-K

Switching Current

16A

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Coil Resistance

33Ω

Coil Power

0.75W

Height

15mm

Length

50mm

Standards/Approvals

CQC Certified (File No. CQC21002283993), CSA (File No. LR31928), RoHS, UL (File No. E41643), VDE Certified (EN61810-1) (License No. 40007172)

Width

10mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron G5RL series is a low profile power relays have single pole comes in various models. The coil voltage is 5 Vdc, coil resistance is 33 ohms, and coil current is 150 mA. It has Silver alloy (Ag) coated contacts.

Feature creepage distance of 8mm between coil and contacts

An ambient operating temperature of 85ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy