- RS Stock No.:
- 243-6586
- Mfr. Part No.:
- G5RL-K1A-E DC12
- Brand:
- Omron
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.33
(exc. GST)
$6.96
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $6.33 |
10 - 24 | $6.07 |
25 - 49 | $5.93 |
50 + | $5.67 |
- RS Stock No.:
- 243-6586
- Mfr. Part No.:
- G5RL-K1A-E DC12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron G5RL series is a low profile power relays have single pole comes in various models. The coil voltage is 12 Vdc, coil resistance is 192 ohms, and coil current is 62.5 mA. It has Silver alloy (Ag) coated contacts.
Feature creepage distance of 8mm between coil and contacts
An ambient operating temperature of 85ºC
An ambient operating temperature of 85ºC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Coil Resistance | 192 O |
Related links
- Omron PCB Mount Relay, 12V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching...
- Omron PCB Mount Latching Power Relay, 24V dc Coil, 16A Switching...
- Omron PCB Mount Latching Power Relay, 5V dc Coil, 16A Switching...
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching...
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching...
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST