Aratas PCB Relay, 12V dc Coil, 23A Switching Current, SPST
- RS Stock No.:
- 243-6562
- Mfr. Part No.:
- G2RL-1A-E2-CV-HA DC12
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 500 units)*
$2,921.50
(exc. GST)
$3,213.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 500 - 500 | $5.843 | $2,921.50 |
| 1000 + | $5.71 | $2,855.00 |
*price indicative
- RS Stock No.:
- 243-6562
- Mfr. Part No.:
- G2RL-1A-E2-CV-HA DC12
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G2RL-1A-E2-CV-HA | |
| Terminal Type | Screw | |
| Switching Current | 23A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 360Ω | |
| Length | 50mm | |
| Height | 16.7mm | |
| Coil Power | 400mW | |
| Standards/Approvals | EN60335-1, UL1446 | |
| Width | 10mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G2RL-1A-E2-CV-HA | ||
Terminal Type Screw | ||
Switching Current 23A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 360Ω | ||
Length 50mm | ||
Height 16.7mm | ||
Coil Power 400mW | ||
Standards/Approvals EN60335-1, UL1446 | ||
Width 10mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
The Omron G2RL series is compact power relays used in high current load switching application and high ambient temperature environment. The coil voltage is 12 Vdc, coil resistance is 360 ohms and coil current is 33.3 mA.
Meets ambient operating temperature requirements of 105°C
Silver alloy contact
Related links
- Omron PCB Relay 23A Switching Current, SPST
- Omron PCB Power Relay 23A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 12A Switching Current, SPST
- Omron PCB Non-Latching Relay 12A Switching Current, SPST
- Omron Through Hole Power Relay 12A Switching Current, SPST
- Omron PCB Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Non-Latching Relay 12A Switching Current, SPST
