TE Connectivity Panel Monostable Relay, 24V ac/dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 240-8984
- Mfr. Part No.:
- 7-1461491-6
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.53
(exc. GST)
$8.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.53 |
| 10 - 24 | $7.36 |
| 25 - 49 | $7.18 |
| 50 - 99 | $7.01 |
| 100 + | $6.84 |
*price indicative
- RS Stock No.:
- 240-8984
- Mfr. Part No.:
- 7-1461491-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Monostable Relay | |
| Contact Configuration | SPST | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Switching Current | 3A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 100Ω | |
| Height | 15mm | |
| Length | 20mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS, UL | |
| Coil Power | 400mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V ac/dc | ||
Product Type Monostable Relay | ||
Contact Configuration SPST | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Switching Current 3A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 100Ω | ||
Height 15mm | ||
Length 20mm | ||
Width 10mm | ||
Standards/Approvals RoHS, UL | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity OEG slimline PCB relay PCN has 120 mW coil power rating DC, 4800 Ω coil resistance.
Power Relay Type Standard
Coil Magnetic System :Monostable, DC
Packaging Style Panel Mount
Product Weight 3 g
Insulation Special Features 4000V Initial Surge Withstand Voltage between Contacts & Coil, Tracking Index of Relay Base PTI600
Related links
- TE Connectivity Panel Monostable Relay 3A Switching Current, SPST
- TE Connectivity PCB Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 3A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 3A Switching Current, SPST
