Omron PCB Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 237-9889
- Mfr. Part No.:
- G5Q-1A-EU DC24 (TY)
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2.49
(exc. GST)
$2.74
(inc. GST)
- RS Stock No.:
- 237-9889
- Mfr. Part No.:
- G5Q-1A-EU DC24 (TY)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 2.9kΩ | |
| Length | 50mm | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 200mW | |
| Width | 10mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 2.9kΩ | ||
Length 50mm | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
Coil Power 200mW | ||
Width 10mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron Electronic Components G5Q series miniature power relay with 1-pole 10A switching capacity. It has excellent switching performance for a variety of loads. It is ideal for output applications of control equipment.
Small, yet provides 8-kV impulse withstand voltage
Low coil power consumption
Coil insulation system
IEC/EN 60335-1 conformed
Related links
- Omron PCB Relay 10A Switching Current, SPST
- Omron Panel Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST

