Aratas PCB Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.00

(exc. GST)

$5.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 344 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.00
10 - 99$4.91
100 +$4.81

*price indicative

RS Stock No.:
232-6286
Distrelec Article No.:
301-61-146
Mfr. Part No.:
G5Q-1-HA-PW DC24 (TY)
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G5Q

Terminal Type

Solder

Switching Current

10A

Switching DC Voltage

30V dc

Switching AC Voltage

277V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Coil Resistance

1.4kΩ

Coil Power

400mW

Length

20.3mm

Height

15.8mm

Width

10.3mm

Standards/Approvals

VDE, RoHS, IEC/EN 60335-1

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron miniature power relay with 1-pole and 10A switching capacity. Rated coil voltage is 24Vdc and use for output applications of control equipment.

Excellent switching performance for a variety of loads

Small, yet provides 8-kV impulse withstand voltage (between coil and contacts)

Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW)

Coil insulation system: Class F (UL1446)

IEC/EN 60335-1 confor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy