- RS Stock No.:
- 232-6241
- Mfr. Part No.:
- G2RL-1-PW1 DC24
- Brand:
- Omron
On back order for despatch 11/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 100)
$7.362
(exc. GST)
$8.098
(inc. GST)
Units | Per unit | Per Tube* |
100 - 400 | $7.362 | $736.20 |
500 - 900 | $7.207 | $720.70 |
1000 + | $7.052 | $705.20 |
*price indicative |
- RS Stock No.:
- 232-6241
- Mfr. Part No.:
- G2RL-1-PW1 DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Omron G2RL series low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. It has a 1 pole and use for home appliances and industrial machinery.
A wide variety of single pole high-capacity (16 A)
IEC/EN 60335-1 conformed. (-HA Model)
Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model)
Clearance and creepage distance: 8 mm / 8 mm min
Reduced power consumption with volt
IEC/EN 60335-1 conformed. (-HA Model)
Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model)
Clearance and creepage distance: 8 mm / 8 mm min
Reduced power consumption with volt
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 1 |
Coil Resistance | 1.44 kΩ |
Coil Power | 400mW |
Series | G2RL |
Isolation Coil To Contact | 10kV |
Number of Coils | Single |
Related links
- Omron PCB Mount Power Relay 8A Switching Current, SPDT
- Omron PCB Mount Power Relay 12A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPST
- Omron PCB Mount Latching Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 16A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 5A Switching Current, DPST
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPDT