Aratas PCB Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
232-6239
Mfr. Part No.:
G2RL-1-PW1 DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

12V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G2RL

Terminal Type

Solder

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching DC Voltage

300V dc

Switching AC Voltage

440V ac

Coil Resistance

360Ω

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, RoHS, IEC/EN 60079-15

Coil Power

400mW

Width

12.7mm

Height

15.7mm

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
MY
The Omron G2RL series low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. It has a 1 pole and use for home appliances and industrial machinery.

A wide variety of single pole high-capacity (16 A)

IEC/EN 60335-1 conformed. (-HA Model)

Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model)

Clearance and creepage distance: 8 mm / 8 mm min

Reduced power consumption with volt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy