Finder DIN Rail Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 225-4656
- Distrelec Article No.:
- 137-44-304
- Mfr. Part No.:
- 34.51.7.012.4010
- Brand:
- Finder
Subtotal (1 unit)**
$17.04
(exc. GST)
$18.74
(inc. GST)
104 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $17.04 |
**price indicative
- RS Stock No.:
- 225-4656
- Distrelec Article No.:
- 137-44-304
- Mfr. Part No.:
- 34.51.7.012.4010
- Brand:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Coil Voltage | 12V dc | |
Contact Configuration | SPDT | |
Mounting Type | DIN Rail | |
Switching Current | 6A | |
Number of Poles | 1 | |
Coil Resistance | 840 Ω | |
Coil Power | 170mW | |
Series | 34 Series | |
Select all | ||
---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Coil Resistance 840 Ω | ||
Coil Power 170mW | ||
Series 34 Series | ||
Related links
- Finder DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay with Guided Contacts 6A...
- Finder DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay with Guided Contacts 6A...
- Finder DIN Rail Non-Latching Relay with Guided Contacts 6A...
- Finder DIN Rail Non-Latching Relay with Guided Contacts 6A...