TE Connectivity Surface Non-Latching Relay, 28V dc Coil, 50A Switching Current, SPST
- RS Stock No.:
- 223-8111
- Mfr. Part No.:
- 26-70-04
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$322.97
(exc. GST)
$355.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 144 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $322.97 | - |
| 5 + | $290.65 | 10% |
*price indicative
- RS Stock No.:
- 223-8111
- Mfr. Part No.:
- 26-70-04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 28V dc | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | KISSLING 26 | |
| Terminal Type | Screw | |
| Switching Current | 50A | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 110Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 9.6W | |
| Standards/Approvals | IEC 60529, RoHS | |
| Width | 62mm | |
| Height | 98mm | |
| Length | 135mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 28V dc | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series KISSLING 26 | ||
Terminal Type Screw | ||
Switching Current 50A | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 110Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 9.6W | ||
Standards/Approvals IEC 60529, RoHS | ||
Width 62mm | ||
Height 98mm | ||
Length 135mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- DE
The TE Connectivity coil system relay features extremely high shock and vibration resistance predominantly from careful design and an optimized magnetic circuit. It has 50 ampere current rating. This relay belongs to kissling 26 series.
IP67 Protection class
Operating temperature range is from -55° C to 74° C
Monostable high performance relay
Mechanical life tested for 1 million mechanical cycles
Up to 30G shock & 10G vibration resistant
Military grade performance
Wide variety of configuration options for individual needs
Related links
- TE Connectivity Surface Non-Latching Relay 50A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 500A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 300A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 200A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 100A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 120A Switching Current, SPST
- TE Connectivity Chassis Non-Latching Relay 50A Switching Current, 3 NO
- TE Connectivity Surface Non-Latching Relay 500A Switching Current, SPST
