TE Connectivity Surface Non-Latching Relay, 28V dc Coil, 50A Switching Current, SPST

Get a bulk buy discount

Add 5 more to save $185.50

View bulk pricing options

Subtotal (1 unit)*

$371.04

(exc. GST)

$408.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$371.04-
5 +$333.94$185.50

*price indicative

RS Stock No.:
223-8113
Mfr. Part No.:
26-71-01
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Non-Latching Relay

Coil Voltage

28V dc

Contact Configuration

SPST

Mount Type

Surface

Series

KISSLING 26

Terminal Type

Screw

Switching Current

50A

Minimum Operating Temperature

-55°C

Coil Resistance

110Ω

Maximum Operating Temperature

85°C

Height

98mm

Length

135mm

Coil Power

9.6W

Standards/Approvals

IEC 60529, RoHS

Width

62mm

Contact Material

Silver Alloy

COO (Country of Origin):
DE
The TE Connectivity coil system relay features extremely high shock and vibration resistance predominantly from careful design and an optimized magnetic circuit. It has 50 ampere current rating. This relay belongs to kissling 26 series.

IP67 Protection class

Operating temperature range is from -55° C to 74° C

Monostable high performance relay

Mechanical life tested for 1 million mechanical cycles

Up to 30G shock & 10G vibration resistant

Military grade performance

Wide variety of configuration options for individual needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy