TE Connectivity Surface Non-Latching Relay, 24V dc Coil, 500A Switching Current, SPST
- RS Stock No.:
- 223-8099
- Mfr. Part No.:
- 26-05-03
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $1,715.60
View bulk pricing optionsSubtotal (1 unit)*
$3,431.29
(exc. GST)
$3,774.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $3,431.29 | - |
| 5 + | $3,088.17 | $1,715.60 |
*price indicative
- RS Stock No.:
- 223-8099
- Mfr. Part No.:
- 26-05-03
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | KISSLING 26 | |
| Terminal Type | Screw | |
| Switching Current | 500A | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 82Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 135mm | |
| Coil Power | 11.2W | |
| Height | 98mm | |
| Standards/Approvals | IEC 60529, RoHS | |
| Width | 62mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series KISSLING 26 | ||
Terminal Type Screw | ||
Switching Current 500A | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 82Ω | ||
Maximum Operating Temperature 85°C | ||
Length 135mm | ||
Coil Power 11.2W | ||
Height 98mm | ||
Standards/Approvals IEC 60529, RoHS | ||
Width 62mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- DE
The TE Connectivity dual coil system relay features extremely high shock and vibration resistance predominantly from careful design and an optimized magnetic circuit. It has 500 ampere current rating. This relay belongs to kissling 26 series.
Sealed housing conforms to IP6K9K
Dual-Coil monostable high performance relay with optional auxiliary contact
Up to 30G shock & 10G vibration resistant
Military grade performance
Wide variety of configuration options for individual needs
Meets the requirements of MIL-R-6106
Related links
- TE Connectivity Surface Non-Latching Relay 500A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 500A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 100A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 50A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 300A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 200A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 300A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 300A Switching Current, SPST
