TE Connectivity Surface Non-Latching Relay, 28V dc Coil, 100A Switching Current, SPST
- RS Stock No.:
- 223-8110
- Mfr. Part No.:
- 26-60-75
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,135.75
(exc. GST)
$1,249.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,135.75 |
| 5 + | $1,022.16 |
*price indicative
- RS Stock No.:
- 223-8110
- Mfr. Part No.:
- 26-60-75
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | KISSLING 26 | |
| Terminal Type | Screw | |
| Switching Current | 100A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 3.6Ω | |
| Coil Power | 8W | |
| Width | 62mm | |
| Length | 135mm | |
| Height | 98mm | |
| Standards/Approvals | IEC 60529, RoHS | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series KISSLING 26 | ||
Terminal Type Screw | ||
Switching Current 100A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 3.6Ω | ||
Coil Power 8W | ||
Width 62mm | ||
Length 135mm | ||
Height 98mm | ||
Standards/Approvals IEC 60529, RoHS | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- DE
The TE Connectivity coil system relay features extremely high shock and vibration resistance predominantly from careful design and an optimized magnetic circuit. It has 100 ampere current rating. This relay belongs to kissling 26 series.
IP67 Protection class
Operating temperature range is from -55° C to 74° C
Monostable high performance relay
Mechanical life tested for 1 million mechanical cycles
Up to 30G shock & 10G vibration resistant
Military grade performance
Wide variety of configuration options for individual needs
- RS Stock No. 2238109
- Mfr. Part No. 26-60-05
Each
$402.56
- RS Stock No. 2238103
- Mfr. Part No. 26-08-78
Each
$1,095.14
- RS Stock No. 2238101
- Mfr. Part No. 26-08-01
Each
$1,085.74
- RS Stock No. 2238102
- Mfr. Part No. 26-08-08
Each
$1,018.28
Related links
- TE Connectivity Surface Non-Latching Relay 100A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 50A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 500A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 300A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 200A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 120A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 300A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 500A Switching Current, SPST












