Omron Non-Latching Relay, 240V ac Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 214-7940
- Mfr. Part No.:
- G2R-1-S 240VAC (S)
- Brand:
- Omron
Subtotal (1 unit)*
$42.71
(exc. GST)
$46.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 23 November 2026
- Plus 41 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.71 |
*price indicative
- RS Stock No.:
- 214-7940
- Mfr. Part No.:
- G2R-1-S 240VAC (S)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 240V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Series | G2R-S | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 440V | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 150W | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 27.8kΩ | |
| Length | 13mm | |
| Height | 40.5mm | |
| Coil Power | 900mW | |
| Standards/Approvals | RoHS | |
| Width | 29mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 240V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Series G2R-S | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 440V | ||
Minimum Operating Temperature -40°C | ||
Switching Power 150W | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 27.8kΩ | ||
Length 13mm | ||
Height 40.5mm | ||
Coil Power 900mW | ||
Standards/Approvals RoHS | ||
Width 29mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
Omron G2R-S Series Non-Latching Relay, SPDT Contact Configuration, 10A Switching Current - G2R-1-S AC240(S)
This non-latching relay is essential for electrical systems, providing dependable switching abilities suited for various applications. It is designed for automation and control, managing high voltages and currents while ensuring safe and efficient operation, thus enhancing machinery and equipment functionality.
Features & Benefits
• SPDT configuration allows for flexible circuit Applications
• Switching capacity of 10A accommodates substantial loads
• Plug-in design facilitates simple installation and maintenance
• High voltage capability of up to 440V AC promotes safety
• Low coil power consumption ensures energy efficiency
Applications
• Control of electric motors
• HVAC control panels
• Lighting control systems
What type of load can be handled?
The relay efficiently manages loads up to 10A.
How does installation work?
Its plug-in design allows for easy installation into compatible sockets.
Can this relay be used for quick switching applications?
Yes, it is designed to support frequent switching without performance decline.
- RS Stock No. 2157845
- Mfr. Part No. G2R-1-SN 240VAC (S)
Each
$65.82
- RS Stock No. 2147941
- Mfr. Part No. G2R-1-SNI 240VAC (S)
Each
$67.06
- RS Stock No. 2147200
- Mfr. Part No. G2R-1-S 230VAC (S)
Each
$42.02
- RS Stock No. 8423467
- Mfr. Part No. C10-A10X/240VAC
Each
$74.57
Related links
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Omron Relay 10A Switching Current, SPDT
- Omron Panel Mount Non-Latching Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
- Omron Panel Non-Latching Relay 10A Switching Current, SPDT












