- RS Stock No.:
- 212-2479
- Mfr. Part No.:
- RJ1S-CL-A110
- Brand:
- Idec
72 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.09
(exc. GST)
$22.10
(inc. GST)
Units | Per unit |
1 - 2 | $20.09 |
3 + | $19.60 |
- RS Stock No.:
- 212-2479
- Mfr. Part No.:
- RJ1S-CL-A110
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Idec RJ Series of Slim Power Plug-in terminal relays are ideal for various applications such as control panels and machine tools. Available in 1 pole shape with additional options including a built in LED indicator, with diode & RC circuits are available. It comes with great vibration resistance and shock resistance, where Highly conductive materials ensure stable electric conduction of current. IDECs Unique Light Guide Structure- An RJ relay can be easily identified with the illuminating LED.
The relays are compact in structure
They have excellent durability
They have excellent durability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 12A |
Latching | No |
Coil Resistance | 5270Ω |
Coil Power | 900mW |
Series | RJ1S |