Phoenix Contact DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
207-3338
Mfr. Part No.:
2907054
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

4PDT

Mount Type

DIN Rail

Series

REL-IR4/24DC/4X21

Terminal Type

Plug-In

Switching Current

6A

Switching DC Voltage

250V dc

Switching Power

0.12W

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

70°C

Length

35.6mm

Height

27.5mm

Coil Power

910mW

Width

21.2mm

Standards/Approvals

IEC 61810, CSA/UL Recognised/cUL Recognised, IEC 60664

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
PL
The Phoenix Contact Plug-in industrial relay with power contacts. It has 4 changeover contacts and test key.

Mechanical switch position indicator

polarity: bipolar

Input voltage: 24 V DC

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy