Better World
Schneider Electric Power Relay, 12V dc Coil, 15 A @ 250 V ac, 15 A @ 28 V dc Switching Current, 4PDT
- RS Stock No.:
- 179-7320
- Mfr. Part No.:
- RPM42JD
- Brand:
- Schneider Electric
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$42.38
(exc. GST)
$46.62
(inc. GST)
Units | Per unit |
1 - 4 | $42.38 |
5 - 9 | $41.75 |
10 + | $40.39 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 179-7320
- Mfr. Part No.:
- RPM42JD
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | 4PDT |
Switching Current | 15 A @ 250 V ac, 15 A @ 28 V dc |
Number of Poles | 4 |
Latching | No |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 28V dc |
Maximum Switching Current DC | 15 A |
Maximum Switching Current AC | 15 A |
Length | 41mm |
Coil Resistance | 75.8Ω |
Coil Power | 1.6W |
Depth | 47mm |
Life | 100000 cycles |
Maximum Operating Temperature | +55°C |
Better World Verification | Green Premium |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Better World Product | Yes |
Series | RPM |
Height | 27mm |
Maximum Switching Power AC | 3.75 kVA |
Application | Power |
Related links
- Panasonic SPDT Automotive Relay PCB Mount 15 A
- Schneider Electric Power Relay 15 A @ 250 V ac DPDT
- Schneider Electric Power Relay 15 A @ 250 V ac SPDT
- Schneider Electric Power Relay 15 A @ 250 V ac 3PDT
- Schneider Electric Power Relay 15A Switching Current, DPDT
- Infineon FP15R12W1T4PBPSA1 IGBT Module, 15 A 1200 V EASY1B
- Schneider Electric Power Relay 6A Switching Current, SPDT
- Panasonic DPDT Non-Latching Relay PCB Mount 15 A